Microchip PAC1720-1-AIA-TR, Current Sensor 10-Pin, VDFN
- RS Stock No.:
- 333-027
- Mfr. Part No.:
- PAC1720-1-AIA-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,420.00
(exc. VAT)
€7,895.00
(inc. VAT)
New product - Preorder today
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.284 | €6,420.00 |
*price indicative
- RS Stock No.:
- 333-027
- Mfr. Part No.:
- PAC1720-1-AIA-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Quiescent Current | 5μA | |
| Package Type | VDFN | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Quiescent Current 5μA | ||
Package Type VDFN | ||
Pin Count 10 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Single and dual high side bidirectional current sensing monitors with precision voltage measurement capabilities. Each sensor measures the voltage developed across an external sense resistor to represent the high side current of a battery or voltage regulator. It can be programmed to assert the ALERT pin when high and low limits are exceeded for Current Sense and Bus Voltage.
Adjustable sampling time and resolution
5 μA typical standby current
Programmable sense voltage range
Power supply range of 3.0V to 5.5V
Related links
- Microchip PAC1710-1-AIA-TR VDFN
- PAC1921-1-AIA-TR Microchip Current, Voltage Current Sensor 10-Pin VDFN
- Microchip PAC1711T-2E/9Q VDFN
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin VDFN
- ROHM BH1790GLC-E2 Biometric Sensor WLGA
- Microchip EMC2302-1-AIZL-TR Temperature & Humidity Sensor 10-Pin, MSOP
- Microchip PAC1721T-1E/3P VDFN
- Microchip PAC1811T-1E/3P VDFN
