Microchip PAC1711T-2E/9Q, Integrated Circuit 10-Pin, VDFN
- RS Stock No.:
- 723-748
- Mfr. Part No.:
- PAC1711T-2E/9Q
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€3,720.00
(exc. VAT)
€4,575.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.744 | €3,720.00 |
*price indicative
- RS Stock No.:
- 723-748
- Mfr. Part No.:
- PAC1711T-2E/9Q
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Integrated Circuit | |
| Package Type | VDFN | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PAC17 | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Integrated Circuit | ||
Package Type VDFN | ||
Pin Count 10 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PAC17 | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip single-channel power monitor provides precise monitoring of voltage and current across various applications, featuring an integrated analogue-to-digital converter for enhanced energy calculations.
Offers a full-scale range of ±42V for versatile application support
Includes a 12-bit ADC for accurate voltage and power measurements
Features low Active current consumption, enhancing energy efficiency
Supports user-programmable sample rates up to 8,192 sps for flexible data acquisition
