STMicroelectronics TSC240A1IDT, Current Sensing Amplifier 8-Pin, SO-8
- RS Stock No.:
- 726-381
- Mfr. Part No.:
- TSC240A1IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,075.00
(exc. VAT)
€2,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.83 | €2,075.00 |
*price indicative
- RS Stock No.:
- 726-381
- Mfr. Part No.:
- TSC240A1IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Offset Voltage | 20 μV | |
| Product Type | Current Sensing Amplifier | |
| Quiescent Current | 2.4mA | |
| Bandwidth | 560kHz | |
| Package Type | SO-8 | |
| Current Rating | 2.4mA | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSC240 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Offset Voltage 20 μV | ||
Product Type Current Sensing Amplifier | ||
Quiescent Current 2.4mA | ||
Bandwidth 560kHz | ||
Package Type SO-8 | ||
Current Rating 2.4mA | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSC240 | ||
The STMicroelectronics TSC240 High-side and low-side bidirectional zero-drift current sense amplifier with enhanced PWM rejection. The TSC240 is a high-precision current sense amplifier with enhanced PWM rejection. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, regardless of the supply voltage. It is available with a preset gain of 20 V/V. Thanks to its high precision, it can sense very low drop voltages, minimizing measurement error. The TSC240 is a current sense amplifier that can be used in various functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 5.5 V and over the industrial temperature range of -40 to +125 °C.
Enhanced PWM rejection
Excellent CMRR 132 dB DC CMRR
Quiescent current 2.4 mA maximum
SO8 and TSSOP8 packages
AEC-Q100 qualified
Related links
- STMicroelectronics TSC240A1IDT SO-8
- STMicroelectronics TSC240A1IYDT SO-8
- STMicroelectronics TSC240A1IPT TSSOP-8
- STMicroelectronics TSC240A1IYPT TSSOP-8
- STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- STMicroelectronics Current Sensing Amplifier 8-Pin SO-8
- TSC200IDT STMicroelectronics Current Sensing Amplifier 8-Pin SO-8
- TSC2021IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
