Microchip HV7802MG-G, High Side Current Monitor 8-Pin, MSOP
- RS Stock No.:
- 232-6024
- Mfr. Part No.:
- HV7802MG-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,185.00
(exc. VAT)
€2,687.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.874 | €2,185.00 |
*price indicative
- RS Stock No.:
- 232-6024
- Mfr. Part No.:
- HV7802MG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Offset Voltage | 450 V | |
| Product Type | High Side Current Monitor | |
| Quiescent Current | 50μA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Series | HV7802 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Offset Voltage 450 V | ||
Product Type High Side Current Monitor | ||
Quiescent Current 50μA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Series HV7802 | ||
Automotive Standard No | ||
The Microchip HV7802 high side current monitor IC contains a trans conductance amplifier which translates a high side current measurement voltage into an output current with resistor programmable trans conductance gain. An optional second resistor transforms this output current into an output voltage with an overall voltage gain set by the ratio of the two resistors.
Supply voltage 8V to 450V
Configurable as a current or voltage output device
Maximum sense amplifier offset of 15mV
Max VSENSE of 500mV
Fast rise and fall time, from 700ns to 2.0μs
Maximum quiescent current of 50μA
Related links
- Microchip HV7802MG-G MSOP
- Texas Instruments INA225AIDGKT VSSOP
- Microchip PAC1952T-1E/J6CX WLCSP
- Microchip PAC1944T-E/4MX VQFN
- DiodesZetex ZXCT1008FTA SOT-23
- Infineon TLD1211SJFUMA1 High Side Current Source, 28V 85 mA 8-Pin PG-DSO-8-16
- Microchip MIC2039AYMT-TR High Side UDFN-6
- onsemi 2 Voltage Monitor 8-Pin 1.27 V SOIC-8, MC33161DG
