Microchip MIC2039AYMT-TR High Side, Current Limit Load Power Switch IC 6-Pin, UDFN-6
- RS Stock No.:
- 333-008
- Mfr. Part No.:
- MIC2039AYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€3,200.00
(exc. VAT)
€3,950.00
(inc. VAT)
New product - Preorder today
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.64 | €3,200.00 |
*price indicative
- RS Stock No.:
- 333-008
- Mfr. Part No.:
- MIC2039AYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Current Limit Load | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | UDFN-6 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Current Limit Load | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 2.5V | ||
Package Type UDFN-6 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High side MOSFET power distribution switch enhances system reliability with 5% current limit accuracy. It operates within a 2.5V to 5.5V input voltage range, featuring internal current limiting and thermal shutdown for device and system protection. Available with active high or active low logic level enable inputs, it includes an open drain fault status output flag with a built in 32 ms delay that asserts low during overcurrent or thermal shutdown conditions.
Soft start functionality
Undervoltage lockout
Fast 10 μs short circuit response time
Fault status output flag
Logic controlled enable
Thermal shutdown
Related links
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC94073YMT-TR High Side 1 UDFN-6
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC2099-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC2098-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC2097-1YMT-TR High Side 1 UDFN-6 (TMLF/MLF 1.6 x 1.6 mm)
