Infineon TLE4941PLUSCXAMA1, Hall Effect Sensor IC 2-Pin, PG-SSO-2-53
- RS Stock No.:
- 258-4095
- Mfr. Part No.:
- TLE4941PLUSCXAMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1500 units)*
€1,269.00
(exc. VAT)
€1,561.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1500 - 1500 | €0.846 | €1,269.00 |
| 3000 - 3000 | €0.824 | €1,236.00 |
| 4500 + | €0.804 | €1,206.00 |
*price indicative
- RS Stock No.:
- 258-4095
- Mfr. Part No.:
- TLE4941PLUSCXAMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor IC | |
| Quiescent Current | 7mA | |
| Package Type | PG-SSO-2-53 | |
| Bandwidth | 5kHz | |
| Pin Count | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.95mm | |
| Length | 5.34mm | |
| Series | TLE4941plusC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor IC | ||
Quiescent Current 7mA | ||
Package Type PG-SSO-2-53 | ||
Bandwidth 5kHz | ||
Pin Count 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.95mm | ||
Length 5.34mm | ||
Series TLE4941plusC | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE4941plusC Series Hall Effect Sensor IC, 4.5V Minimum Supply Voltage, 20V Maximum Supply Voltage - TLE4941PLUSCXAMA1
This Hall effect sensor IC is an automotive-grade magnetic sensor designed for electric and electronic vehicle systems and other vehicular applications. It operates across a broad supply range suitable for diverse power environments and is built to meet automotive stress qualifications. The device is intended for surface mounting and is compatible with RoHS manufacturing processes.
Features and Benefits:
• AEC‑Q100 qualification ensures suitability for automotive environments
• 5kHz signal bandwidth supports moderate‑frequency magnetic sensing
• Quiescent current consumption of 7mA minimises standby power draw
• 16.8mA current rating provides defined operational current handling
• Operating range -40 to 125°C enables use across temperature extremes
• 5kHz signal bandwidth supports moderate‑frequency magnetic sensing
• Quiescent current consumption of 7mA minimises standby power draw
• 16.8mA current rating provides defined operational current handling
• Operating range -40 to 125°C enables use across temperature extremes
Applications
• Suitable for wheel‑speed sensing in automotive control systems
• Ideal for position detection in actuator feedback loops
• Used with powertrains requiring wide supply voltage tolerance
• Can be used for proximity sensing in vehicle electronic modules
• Ideal for position detection in actuator feedback loops
• Used with powertrains requiring wide supply voltage tolerance
• Can be used for proximity sensing in vehicle electronic modules
What package and mounting style does it use?
It is supplied in a PG‑SSO‑2‑53 package configured for surface mounting.
What are the device physical dimensions for PCB layout considerations?
The component measures 5.34mm in length, 3.64mm in width and 1.95mm in height.
What temperature extremes can it withstand during operation?
The device is rated to operate from -40°C up to 125°C.
Which environmental or regulatory standard is referenced for material restrictions?
It carries RoHS approval indicating restricted hazardous substance compliance.
What supply voltage window must be observed for correct operation?
The permitted supply range spans from 4.5V up to 20V.
