Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4
- RS Stock No.:
- 258-4097
- Mfr. Part No.:
- TLE49421CHAMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 3000 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 1500 units)*
€1,554.00
(exc. VAT)
€1,911.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1500 - 1500 | €1.036 | €1,554.00 | - |
| 3000 - 3000 | €0.932 | €1,398.00 | 10% |
| 4500 + | €0.875 | €1,312.50 | 15% |
*price indicative
- RS Stock No.:
- 258-4097
- Mfr. Part No.:
- TLE49421CHAMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor IC | |
| Quiescent Current | 7mA | |
| Bandwidth | 5kHz | |
| Package Type | PG-SSO-2-4 | |
| Pin Count | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.34mm | |
| Height | 3.71mm | |
| Series | TLE4942 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor IC | ||
Quiescent Current 7mA | ||
Bandwidth 5kHz | ||
Package Type PG-SSO-2-4 | ||
Pin Count 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.34mm | ||
Height 3.71mm | ||
Series TLE4942 | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE4942 Series Hall Effect Sensor IC, 4.5 to 20V Supply Voltage, 16.8mA Current - TLE49421CHAMA2
This Hall effect sensor IC is a compact, surface-mounted magnetic sensor designed for automotive environments. It operates across a wide supply range suitable for vehicle systems and offers a modest power draw for continuous monitoring. The device is supplied in a small PG-SSO-2-4 package and is intended for integration where space and thermal tolerances are important.
Features and Benefits:
• 4.5 to 20V supply range enables flexible automotive power integration
• 16.8mA current rating supports predictable load planning
• 7mA quiescent current reduces standby power consumption
• 5kHz bandwidth allows responsive magnetic signal detection
• -40°C to 150°C operating range sustains harsh temperature exposure
• 16.8mA current rating supports predictable load planning
• 7mA quiescent current reduces standby power consumption
• 5kHz bandwidth allows responsive magnetic signal detection
• -40°C to 150°C operating range sustains harsh temperature exposure
Applications
• Suitable for wheel-speed sensing in vehicle electronics
• Ideal for position detection in actuator control systems
• Used with motor control feedback loops in drivetrains
• Can be used for proximity detection in body electronics
• Appropriate for robust sensor arrays requiring surface mount
• Ideal for position detection in actuator control systems
• Used with motor control feedback loops in drivetrains
• Can be used for proximity detection in body electronics
• Appropriate for robust sensor arrays requiring surface mount
What package type should I design for on a PCB?
The device uses a PG-SSO-2-4 surface-mount package requiring two pins and a Compact land pattern accommodation.
How does thermal performance affect placement within assemblies?
It tolerates operation from -40°C to 150°C so it can be placed near heat sources with appropriate board thermal management.
What electrical planning is needed for supply rails?
Allow for a supply that can vary between 4.5V and 20V and account for a 16.8mA Active current draw Plus 7mA quiescent consumption.
Are there any directives or approvals noted for material restrictions?
The component is listed as RoHS-compliant, indicating restriction of certain hazardous substances.
