Infineon TLE4971A025N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€5,370.00

(exc. VAT)

€6,605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€2.148€5,370.00-
5000 - 5000€2.112€5,280.001%
7500 +€2.086€5,215.002%

*price indicative

RS Stock No.:
260-1023
Mfr. Part No.:
TLE4971A025N5E0001XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Current Sensor IC

Offset Voltage

48 V

Quiescent Current

120A

Package Type

PG-TISON-8-5

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

8mm

Series

TLE

Height

1.1mm

Automotive Standard

AEC-Q100-002

The Infineon current sensor IC is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and two fast over-current detection outputs. It consist of robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale.

Integrated current rail

Very low sensitivity error over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy