Infineon TLE4971A050N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1027
Mfr. Part No.:
TLE4971A050N5E0001XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Offset Voltage

48 V

Product Type

Current Sensor IC

Quiescent Current

120A

Package Type

PG-TISON-8-5

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8mm

Height

1.1mm

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100-002

The Infineon current sensor IC is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and two fast over-current detection outputs. It consist of robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale.

Integrated current rail

Very low sensitivity error over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy