LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- RS Stock No.:
- 104-835
- Mfr. Part No.:
- LV 25-600
- Manufacturer:
- LEM
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
- RS Stock No.:
- 104-835
- Mfr. Part No.:
- LV 25-600
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | LV25xx | |
| Primary DC Resistance | 60kΩ | |
| Secondary DC Resistance | 115Ω | |
| Secondary Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 25mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508:2010, EN 50178:1997 | |
| Weight | 60g | |
| Mount Type | Panel | |
| Turns Ratio | 2500:1000 | |
| Supply Voltage | 12V, 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series LV25xx | ||
Primary DC Resistance 60kΩ | ||
Secondary DC Resistance 115Ω | ||
Secondary Current 25mA | ||
Minimum Operating Temperature -25°C | ||
Primary Current 25mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508:2010, EN 50178:1997 | ||
Weight 60g | ||
Mount Type Panel | ||
Turns Ratio 2500:1000 | ||
Supply Voltage 12V, 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Closed loop (compensated) voltage transducer using the Hall effect is used for the electronic measurement of voltages DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit.
Excellent accuracy
Very good linearity
Low temperature drift
High immunity to external interference
Related links
- LEM LV25xx Series Current Transducer 25 mA 1200 mA : 25 V 12V, 15 V
- LEM LV25xx Series Current Transformer 25 mA 12V, 15 V
- LEM LV25xx Series Current Transformer 25 mA 400V:25mA 12V, 15 V
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM LAH Series Current Transformer 125 A 1:1000 12V, 15 V
- LEM LAH Series Current Transformer 25 A 1:1000 0.31 W 12V, 15 V
- LEM LA 25-P Series Current Transformer 55 A 1 12V, 15 V
- LEM HY 5 .. 25-P Series Current Transformer 5 A 12V, 15 V 700μm Bore
