LEM LV25xx Series Current Transformer 25 mA 12V, 15 V
- RS Stock No.:
- 104-838
- Mfr. Part No.:
- LV 25-800
- Manufacturer:
- LEM
Subtotal (1 unit)*
€111.23
(exc. VAT)
€136.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.23 |
*price indicative
- RS Stock No.:
- 104-838
- Mfr. Part No.:
- LV 25-800
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LV25xx | |
| Primary DC Resistance | 80kΩ | |
| Secondary DC Resistance | 110Ω | |
| Secondary Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 25mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50178: 1997 UL 508: 201 | |
| Weight | 60g | |
| Supply Voltage | 12V, 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LV25xx | ||
Primary DC Resistance 80kΩ | ||
Secondary DC Resistance 110Ω | ||
Secondary Current 25mA | ||
Minimum Operating Temperature -25°C | ||
Primary Current 25mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50178: 1997 UL 508: 201 | ||
Weight 60g | ||
Supply Voltage 12V, 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Excellent accuracy
Very good linearity
Low temperature drift
High immunity to external interference
Related links
- LEM LV25xx Series Current Transformer 25 mA 400V:25mA 12V, 15 V
- LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- LEM LV25xx Series Current Transducer 25 mA 1200 mA : 25 V 12V, 15 V
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM LAH Series Current Transformer 25 A 1:1000 0.31 W 12V, 15 V
- LEM LA 25-P Series Current Transformer 55 A 1 12V, 15 V
- LEM LAH Series Current Transformer 125 A 1:1000 12V, 15 V
- LEM LAH Series Current Transformer 50 A 12V, 15 V
