LEM DVC Series Current Transducer 20 mA 24V
- RS Stock No.:
- 106-786
- Distrelec Article No.:
- 301-86-167
- Mfr. Part No.:
- DVC 1000
- Manufacturer:
- LEM
Subtotal (1 unit)*
€152.30
(exc. VAT)
€187.33
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.30 |
*price indicative
- RS Stock No.:
- 106-786
- Distrelec Article No.:
- 301-86-167
- Mfr. Part No.:
- DVC 1000
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | DVC | |
| Secondary Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50155: 2021, IEC 61000-6-4: 2016, IEC 61010-1: 2010, IEC 61800-3: 2005, UL 508, IEC 62497-1: 2010, IEC 62109-1: 2010, IEC 61800-5-1: 2007, UL 508: 2018, CSA C22.2 No. 14-18, EN 50121-3-2: 2016, IEC 61000-6-2: 2016 | |
| Weight | 57g | |
| Maximum Operating Frequency | 35kHz | |
| Supply Voltage | 24V | |
| Minimum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series DVC | ||
Secondary Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Primary Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50155: 2021, IEC 61000-6-4: 2016, IEC 61010-1: 2010, IEC 61800-3: 2005, UL 508, IEC 62497-1: 2010, IEC 62109-1: 2010, IEC 61800-5-1: 2007, UL 508: 2018, CSA C22.2 No. 14-18, EN 50121-3-2: 2016, IEC 61000-6-2: 2016 | ||
Weight 57g | ||
Maximum Operating Frequency 35kHz | ||
Supply Voltage 24V | ||
Minimum Operating Frequency 20kHz | ||
RoHS Status: Exempt
The LEM Voltage Transducer is used for the electronic measurement of voltage such as DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It has Very low sensitivity to common mode voltage variations.
Low consumption and low losses
Compact design
Fast delay time
Low temperature drift
Related links
- LEM DVC 1000-P Series Current Transformer 4.75V, 5.25 V
- LEM IT700-1K Series Current Transducer 1 kA 1:1000 15V
- LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- LEM LV25xx Series Current Transducer 25 mA 1200 mA : 25 V 12V, 15 V
- LEM HO Series Current Transformer 20:1 8 x 8mm Bore, 3.14 → 3.46 V
- LEM HAZ Series Current Transducer 10 kA 15V
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM HO Series Current Transducer 50 A 15V
