LEM CTSR Series Current Transducer 300 A
- RS Stock No.:
- 106-787
- Distrelec Article No.:
- 301-86-165
- Mfr. Part No.:
- CTSR 0.3-P
- Manufacturer:
- LEM
Subtotal (1 unit)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €38.62 |
*price indicative
- RS Stock No.:
- 106-787
- Distrelec Article No.:
- 301-86-165
- Mfr. Part No.:
- CTSR 0.3-P
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | CTSR | |
| Primary Current | 300A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series CTSR | ||
Primary Current 300A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current Transducer used for the electronic measurement of DC & distorted AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement).
High overload capability
High insulation capability
High accuracy
Very low offset drift over temperature
Wide aperture
Related links
- LEM CTSR Series Current Transformer 21.6 A 4.75V, 5.25 V 20.3mm Bore
- LEM CTSR Series Current Transformer 1.7:1 7 V
- Phoenix Contact MCR Series Current Transducer 300 A 1 W 24V 32mm Bore
- LEM HLSR Series Current Transducer 600 A 15V
- LEM HTFS Series Current Transducer 600 A 5V 22mm Bore
- LEM HO Series Current Transducer 100 A 15V
- LEM HO Series Current Transducer 250 A 15V
- LEM HAZ Series Current Transducer 10 kA 15V
