Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- RS Stock No.:
- 119-342
- Mfr. Part No.:
- METSECT5GG150
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,865.83
(exc. VAT)
€2,294.97
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,865.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-342
- Mfr. Part No.:
- METSECT5GG150
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 1.5kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Depth | 58mm | |
| Length | 106.15mm | |
| Width | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw, DIN Rail | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 1.5kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Depth 58mm | ||
Length 106.15mm | ||
Width 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw, DIN Rail | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 1500:5
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
