RS Better World
Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- RS Stock No.:
- 119-345
- Mfr. Part No.:
- METSECT5GD100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,302.54
(exc. VAT)
€1,602.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,302.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-345
- Mfr. Part No.:
- METSECT5GD100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Depth | 58mm | |
| Length | 106.15mm | |
| Width | 93mm | |
| Better World Product | Yes | |
| Mount Type | Screw, DIN Rail | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Depth 58mm | ||
Length 106.15mm | ||
Width 93mm | ||
Better World Product Yes | ||
Mount Type Screw, DIN Rail | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
The Schneider Electric PowerLogic Split Core Current Transformer is a reliable and accurate solution designed for power monitoring applications. With a secondary current of 5A and an accuracy class of 0.5, this current transformer ensures precise measurements for various electrical systems.
Features a split core design for easy installation and maintenance
Offers a high maximum safety factor of 5 for added protection
Complies with environmental regulations including REACh and RoHS directives
Related links
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 400:1 10 VA 720V
