RS Better World
Schneider Electric PowerLogic Series Current Transformer 750 A 720V
- RS Stock No.:
- 119-344
- Mfr. Part No.:
- METSECT5GG075
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,556.10
(exc. VAT)
€1,914.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,556.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-344
- Mfr. Part No.:
- METSECT5GG075
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 750A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 58mm | |
| Length | 106.15mm | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Width | 93mm | |
| Better World Product | Yes | |
| Mount Type | DIN Rail, Screw | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 750A | ||
Maximum Operating Temperature 40°C | ||
Depth 58mm | ||
Length 106.15mm | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Width 93mm | ||
Better World Product Yes | ||
Mount Type DIN Rail, Screw | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
The Schneider Electric PowerLogic Split Core Current Transformer is a high-quality product designed to accurately measure and transform current up to 750A. With a secondary current of 5A and an accuracy class of 0.5 at 2.5VA, this current transformer is ideal for various applications in electrical systems.
Conventional free air thermal current of 750A for high efficiency
Mounting support on DIN rail for easy installation
Related links
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 750:5 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 720V
