Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- RS Stock No.:
- 288-1411
- Mfr. Part No.:
- METSECT5HD040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€573.48
(exc. VAT)
€705.38
(inc. VAT)
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €573.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-1411
- Mfr. Part No.:
- METSECT5HD040
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 59mm | |
| Width | 49mm | |
| Standards/Approvals | DIN EN 61869, VDE 0414, RoHS, REACH, EU RoHS, DIN EN 618691, DIN 4600 | |
| Weight | 265g | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Primary Current 400A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 59mm | ||
Width 49mm | ||
Standards/Approvals DIN EN 61869, VDE 0414, RoHS, REACH, EU RoHS, DIN EN 618691, DIN 4600 | ||
Weight 265g | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400 A : 5 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 333mV
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 720V
