RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 250 A
- RS Stock No.:
- 119-512
- Mfr. Part No.:
- LV431570
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€596.87
(exc. VAT)
€734.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-512
- Mfr. Part No.:
- LV431570
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Mount Type | Clip-on | |
| Better World Verification | Byggvarubedömningen | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Mount Type Clip-on | ||
Better World Verification Byggvarubedömningen | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric CT module and voltage output device is designed for control applications, compatible with various ranges including Compact NSX250 and Compact INV250. With a rated current of 250 A and accuracy class of 1, this product ensures reliable performance in AC networks at 50/60 Hz frequency. It offers environmental sustainability with compliance to EU RoHS directive and mercury-free composition, making it a responsible choice for users.
Accurate current measurement with Class 1 accuracy
Reliable power consumption of 1.1 VA for efficient operation
IP40 and IK04 degree of protection for electrical safety
Compliance with EU RoHS directive for environmental sustainability
Mercury-free composition for eco-friendly usage
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
