Schneider Electric ComPacT NSX Series Current Transformer 250 A
- RS Stock No.:
- 219-9384
- Mfr. Part No.:
- LV431567
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€573.15
(exc. VAT)
€704.97
(inc. VAT)
- RS Stock No.:
- 219-9384
- Mfr. Part No.:
- LV431567
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Secondary Current | 5A | |
| Terminal Type | Cable Connection | |
| Primary Current | 250A | |
| Standards/Approvals | IP40, EU RoHS Directive, IK04, IEC 60529, REACH, IEC 62262 | |
| Weight | 4.65kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Secondary Current 5A | ||
Terminal Type Cable Connection | ||
Primary Current 250A | ||
Standards/Approvals IP40, EU RoHS Directive, IK04, IEC 60529, REACH, IEC 62262 | ||
Weight 4.65kg | ||
- COO (Country of Origin):
- FR
The Schneider Electric additional current transformer module of 250A rating for 3 poles Compact NSX 250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals. The current at the secondary winding is 5A.
The power consumption accuracy is 5VA (class 3)
There is a class II insulation level between the front face and the power circuits
The protection degree is IP40
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A

