RS Better World
Schneider Electric Compact NSX630 Series Current Transformer 600 A 2 VA
- RS Stock No.:
- 119-574
- Mfr. Part No.:
- LV432862
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€786.59
(exc. VAT)
€967.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-574
- Mfr. Part No.:
- LV432862
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | Compact NSX630 | |
| Power Rating | 2VA | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 870g | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series Compact NSX630 | ||
Power Rating 2VA | ||
Primary Current 600A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 870g | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Mount Type Screw | ||
- COO (Country of Origin):
- FR
The Schneider Electric current transformer module and voltage output is a versatile product suitable for a range of applications. With an accuracy class of Class 0.5 and a rated operational voltage of 530V, this product offers reliable performance for various control applications.
Power consumption of 2 VA for energy efficiency
IP40 degree of protection for durability
Compliant with EU RoHS Directive for environmental sustainability
Mercury-free design for eco-friendly operation
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with EasyPact CVS630 ComPact NSX630,
