RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- RS Stock No.:
- 119-575
- Mfr. Part No.:
- LV432654
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€786.59
(exc. VAT)
€967.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-575
- Mfr. Part No.:
- LV432654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Power Rating | 2VA | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Standards/Approvals | Mercury-free and compliant with EU RoHS, IEC 60529 | |
| Better World Verification | Byggvarubedömningen | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Supply Voltage | 530V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Power Rating 2VA | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Standards/Approvals Mercury-free and compliant with EU RoHS, IEC 60529 | ||
Better World Verification Byggvarubedömningen | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Supply Voltage 530V | ||
- COO (Country of Origin):
- FR
The Schneider Electric current transformer module with voltage measurement output is a reliable and efficient product designed for Control applications. With a 400 A rating and 4 poles, it offers accurate Class 0.5 measurement. The compact design and high level of performance make it suitable for a range of Compact applications.
Compact design with 4 poles for easy installation and space-saving
Class II electrical shock protection for safety during operation
IP40 degree of protection for dust resistance according to IEC 60529 standards
Mercury-free and compliant with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 125 A 125A : 5A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
