Phoenix Contact PACT MCR-V1 Series Current Transformer 150 A 5 VA 20mm Bore
- RS Stock No.:
- 129-600
- Mfr. Part No.:
- 2277035
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 129-600
- Mfr. Part No.:
- 2277035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V1 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 188.5g | |
| Width | 31mm | |
| Length | 68mm | |
| Standards/Approvals | CE, cUL, EN 61869, UKCA, UL | |
| Depth | 44mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 20mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V1 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 188.5g | ||
Width 31mm | ||
Length 68mm | ||
Standards/Approvals CE, cUL, EN 61869, UKCA, UL | ||
Depth 44mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 20mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for busbar applications, with a primary current rating of 150A AC and a secondary current rating of 5A AC. This transformer ensures reliable performance and easy installation in various industrial settings.
Accuracy class of 1 and rated power of 5 VA
Screw connection method for easy installation
Flexible conductor Cross section for versatility
Related links
- Phoenix Contact PACT MCR-V1 Series Current Transformer 250 A 5 VA 20mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 300 A 10 VA 20mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 100 A 2.5 VA 20mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 400 A 20mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 200 A 5 W 20mm Bore
- Phoenix Contact PACT V1 Series Current Transformer 100 A 1.5 VA 20mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
