Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
- RS Stock No.:
- 131-287
- Mfr. Part No.:
- 2905882
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.78
(exc. VAT)
€66.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.78 |
*price indicative
- RS Stock No.:
- 131-287
- Mfr. Part No.:
- 2905882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 40°C | |
| Weight | 250g | |
| Depth | 70mm | |
| Length | 92mm | |
| Width | 31mm | |
| Standards/Approvals | CE, EAC, UKCA, EN61869, EU RoHS, UL, cULus, CHINA RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 40°C | ||
Weight 250g | ||
Depth 70mm | ||
Length 92mm | ||
Width 31mm | ||
Standards/Approvals CE, EAC, UKCA, EN61869, EU RoHS, UL, cULus, CHINA RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer offers precise and reliable measurement of electrical currents. With a 250 A primary current and 1 A secondary current, it comes in a compact and easy-to-install window type design. The accuracy class 1 ensures accurate readings for various applications.
Window type design for easy installation
Secondary current of 1 A for consistent readings
DIN rail mounting for convenient setup
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 W 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
