Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52mm Bore
- RS Stock No.:
- 129-964
- Mfr. Part No.:
- 2277941
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.42
(exc. VAT)
€71.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.42 |
*price indicative
- RS Stock No.:
- 129-964
- Mfr. Part No.:
- 2277941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 31mm | |
| Depth | 85mm | |
| Length | 110mm | |
| Weight | 346.8g | |
| Standards/Approvals | EN 61869 | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 800A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 31mm | ||
Depth 85mm | ||
Length 110mm | ||
Weight 346.8g | ||
Standards/Approvals EN 61869 | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 52mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for new installations, featuring a window type design with 800 A AC primary current and 5 A AC secondary current. It offers high accuracy with an accuracy class of 1 and a 10 VA rated power. Suitable for a variety of applications, this current transformer is a reliable choice for energy monitoring.
Flexible screw connection for easy installation
Compact dimensions for space saving mounting
CE UKCA and UL approved for safety and compliance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
