Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52mm Bore
- RS Stock No.:
- 129-965
- Mfr. Part No.:
- 2277954
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.31
(exc. VAT)
€79.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.31 |
*price indicative
- RS Stock No.:
- 129-965
- Mfr. Part No.:
- 2277954
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 250g | |
| Width | 31mm | |
| Length | 110mm | |
| Standards/Approvals | UL, UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | |
| Depth | 85mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Primary Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 250g | ||
Width 31mm | ||
Length 110mm | ||
Standards/Approvals UL, UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | ||
Depth 85mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 52mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure electrical currents. With a primary current rating of 1000 A AC and a secondary current rating of 5 A AC, this transformer offers precise readings. Ideal for new installations, this window type transformer is versatile and easy to use.
5 A AC secondary current rating for precise readings
Accuracy class 1 ensures reliable performance
15 VA rated power for efficient operation
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 800 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 600 A 10 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2 kA 15 VA 85mm Bore
