Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5mm Bore
- RS Stock No.:
- 131-271
- Mfr. Part No.:
- 2813460
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€246.41
(exc. VAT)
€303.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.41 |
*price indicative
- RS Stock No.:
- 131-271
- Mfr. Part No.:
- 2813460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR-SL-S-200-U | |
| Power Rating | 1W | |
| Secondary Current | 200A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 70.5mm | |
| Length | 85mm | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | |
| Weight | 143.2g | |
| Bore Diameter | 18.5mm | |
| Supply Voltage | 20V, 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR-SL-S-200-U | ||
Power Rating 1W | ||
Secondary Current 200A | ||
Primary Current 200A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 70.5mm | ||
Length 85mm | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | ||
Weight 143.2g | ||
Bore Diameter 18.5mm | ||
Supply Voltage 20V, 30V | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Current Transducer is designed for measuring sinusoidal and non-sinusoidal alternating currents, with an input current range of 0 to 200 A. It provides an output voltage range of 0 to 10 V, making it ideal for various industrial applications. With a compact design and easy installation process, this transducer offers accurate and reliable current measurement.
Can be retrofitted with open up Rogowski coil for versatile applications
Allows for 30 to 6000 Hz true r.m.s. value measurement
Simple measuring range selection via slide switch for convenience
Insulated for safety with overvoltage category III and pol
Related links
- Phoenix Contact MCR-SL-S-400-U Series Current Transducer 400 A 1 W 20V dc, 30 V dc 18.5mm Bore
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5mm Bore
- Phoenix Contact MCR-SL-S-100-U Series Current Transformer 100 A 20V dc, 30 V dc 18.5mm Bore
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5mm Bore
- Phoenix Contact MCR-SL-CUC-600-I Series Current Transducer 600 A 1.65 W 20V dc, 30 V dc 32mm Bore
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc
- Phoenix Contact MCR Series Current Transducer 200 A 1 W 24V
