Phoenix Contact MCR-SL-CUC-600-I Series Current Transducer 600 A 1.65 W 20V dc, 30 V dc 32mm Bore
- RS Stock No.:
- 135-981
- Mfr. Part No.:
- 2308098
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€370.79
(exc. VAT)
€456.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.79 |
*price indicative
- RS Stock No.:
- 135-981
- Mfr. Part No.:
- 2308098
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR-SL-CUC-600-I | |
| Power Rating | 1.65W | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 85mm | |
| Weight | 291.7g | |
| Standards/Approvals | cULus, UKCA, EU RoHS, EN61869, EAC, CE, CHINA RoHS | |
| Width | 90mm | |
| Length | 33.8mm | |
| Maximum Operating Frequency | 6000Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 32mm | |
| Supply Voltage | 20V dc, 30V dc | |
| Minimum Operating Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR-SL-CUC-600-I | ||
Power Rating 1.65W | ||
Primary Current 600A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 85mm | ||
Weight 291.7g | ||
Standards/Approvals cULus, UKCA, EU RoHS, EN61869, EAC, CE, CHINA RoHS | ||
Width 90mm | ||
Length 33.8mm | ||
Maximum Operating Frequency 6000Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 32mm | ||
Supply Voltage 20V dc, 30V dc | ||
Minimum Operating Frequency 20Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact universal current transducer is versatile solution for measuring DC, AC, and distorted currents. With a 0 to 600 A input current range and a 4 to 20 mA output, this transducer offers accurate and reliable measurements.
Simple connection technology with COMBICON plug-in connection terminal blocks
3-way isolation for added safety
Universal current measurement without the need for a shunt
Related links
- Phoenix Contact MCR-SL-CUC-100-I Series Current Transformer 100 A 20V dc, 30 V dc 32mm Bore
- Phoenix Contact MCR-SL-CUC-200-I Series Current Transformer 200 A 20V dc, 30 V dc 32mm Bore
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc
- Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer 300 A 24V dc 32mm Bore
- Phoenix Contact MCR-SL-S-400-U Series Current Transducer 400 A 1 W 20V dc, 30 V dc 18.5mm Bore
- Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5mm Bore
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5mm Bore
