Sifam Tinsley CBCT Series Current Transformer 30 A 57mm Bore
- RS Stock No.:
- 173-542
- Mfr. Part No.:
- CB09-01010000000ST
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€35.94
(exc. VAT)
€44.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.94 |
*price indicative
- RS Stock No.:
- 173-542
- Mfr. Part No.:
- CB09-01010000000ST
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | CBCT | |
| Terminal Type | Screw | |
| Primary Current | 30A | |
| Standards/Approvals | IEC 61869 | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 57mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series CBCT | ||
Terminal Type Screw | ||
Primary Current 30A | ||
Standards/Approvals IEC 61869 | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 57mm | ||
- COO (Country of Origin):
- IN
The Lumel Core Balanced Current Transformer is designed with a common wall mounting clamp suitable for all sizes. It features a sealable cap for secondary terminal connections, ensuring secure and tamper proof access. The cap accommodates sealing wire with a maximum diameter of 1.8mm, providing added protection and reliability for the connections.
Compact design
Reliable and accurate
Detection on of earth leakage current
Related links
- Sifam Tinsley CBCT Series Current Transformer 30 A 210mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 38mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 120mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 70mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1.25 kA 72mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1 kA 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1.6 kA 72mm Bore
