Sifam Tinsley OMEGA Series Current Transformer 1.25 kA 72mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.28

(exc. VAT)

€39.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€32.28
5 - 9€30.98
10 +€29.70

*price indicative

RS Stock No.:
136-6369
Mfr. Part No.:
XM22-415151S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

OMEGA

Secondary Current

5A

Primary Current

1.25kA

Standards/Approvals

No

Mount Type

Wall, DIN Rail, Busbar, Cable

Bore Diameter

72mm

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA XMER Current Transformer


OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.

Available in various bus bar sizes, case widths and mounting options.

Cost effective moulded case current transformer

Various mounting options including wall mounting, bus bar mounting & DIN rail mounting

Class 3 accuracy

Wire sealable terminal covers

Current Transformers


Related links