Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- RS Stock No.:
- 244-188
- Mfr. Part No.:
- 149433 ASCNH100CT150-5-05
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€458.59
(exc. VAT)
€564.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €458.59 | €152.863 |
*price indicative
- RS Stock No.:
- 244-188
- Mfr. Part No.:
- 149433 ASCNH100CT150-5-05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 150A | |
| Standards/Approvals | RoHS | |
| Weight | 249g | |
| Depth | 60mm | |
| Width | 45mm | |
| Length | 60mm | |
| Turns Ratio | 30:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 150A | ||
Standards/Approvals RoHS | ||
Weight 249g | ||
Depth 60mm | ||
Width 45mm | ||
Length 60mm | ||
Turns Ratio 30:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton current transformer from Eaton is a versatile component designed to enhance electrical distribution systems. This product effectively monitors current flow, ensuring safe operation and conformity to industry standards. Constructed for high performance, it features a sleek design that integrates seamlessly into various applications. With a nominal current rating of 150 A and a secondary current input of 5 A, this transformer guarantees precision and reliability in measurement. The through-feed configuration adds to its efficiency, accommodating diverse installation needs while maintaining the utmost accuracy. It is tailored to meet the demanding requirements of modern electrical systems, making it an invaluable asset for professionals in the field.
Precision current measurements enhance operational safety
Robust design ensures durability and long-lasting performance
Versatile configuration caters to a range of installation environments
Simplified screw connection for easy and secure installation
Accurate output with a class 0.5 accuracy rating
Minimal power consumption supports energy-efficient operations
Compliant with RoHS for environmentally responsible use
Compact dimensions enable flexible integration within existing setups
Related links
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- Eaton K-P1 Series Current Transformer 100 A 20:1 1 W
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
