Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- RS Stock No.:
- 244-191
- Mfr. Part No.:
- 149442 ASCNH185CT150-5-05
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€323.18
(exc. VAT)
€397.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €323.18 | €107.727 |
*price indicative
- RS Stock No.:
- 244-191
- Mfr. Part No.:
- 149442 ASCNH185CT150-5-05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 5A | |
| Weight | 190g | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 52mm | |
| Turns Ratio | 30:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 5A | ||
Weight 190g | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 52mm | ||
Turns Ratio 30:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton current transformer offers exceptional performance and reliability, tailored for various distribution applications. Engineered for efficiency, this model delivers precise measurements and enhances electrical system safety. Designed with a compact profile, it fits seamlessly into tight spaces while maintaining high operational standards. Its robust construction ensures durability, making it ideal for long-term use in demanding environments. Designed for a nominal current of 150 A, this transformer redefines effectiveness in power monitoring. Embrace the future of electrical components with a transformer that prioritises accuracy and dependability.
Compact design allows for installation in limited spaces
Accurate current measurement ensures enhanced system safety
Built to meet RoHS compliance for environmentally friendly usage
Screw connections offer reliable secondary connectivity
Designed to withstand demanding electrical environments
Ideal for a variety of industrial applications for versatile use
Delivers a secondary rated apparent power for efficient performance
Supports through-feed configuration for optimal performance
Related links
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- Eaton K-P1 Series Current Transformer 100 A 20:1 1 W
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
