Siemens 3VA9 Series Current Transformer 2 kA

Subtotal (1 unit)*

€1,795.64

(exc. VAT)

€2,208.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,795.64

*price indicative

RS Stock No.:
263-745
Mfr. Part No.:
3VA9877-0NA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

3VA9

Primary Current

2kA

Width

154mm

Standards/Approvals

UKCA, RCM, EAC, CE

Length

178mm

Depth

178mm

COO (Country of Origin):
CZ
The Siemens Current transformer designed for N conductor applications is an impressive solution that enhances your electrical systems. Specifically engineered to support various configurations in the 3VA6 series, it caters effectively to load currents ranging from 1600 to 2000 A.

Advanced certifications guarantee compliance with industry regulations

Access to comprehensive support resources enhances user experience

Durable construction ensures long lasting performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy