Socomec TE-18 Series Current Transformer 2 kA
- RS Stock No.:
- 182-8460
- Mfr. Part No.:
- 48290500
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 182-8460
- Mfr. Part No.:
- 48290500
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-18 | |
| Secondary Current | 24A | |
| Terminal Type | RJ12 | |
| Primary Current | 2kA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 32.5mm | |
| Standards/Approvals | IEC 61557-12, UL, ISO 14025 | |
| Weight | 187g | |
| Mount Type | Bar, Switch, DIN Rail, Busbar, Plate, Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-18 | ||
Secondary Current 24A | ||
Terminal Type RJ12 | ||
Primary Current 2kA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 32.5mm | ||
Standards/Approvals IEC 61557-12, UL, ISO 14025 | ||
Weight 187g | ||
Mount Type Bar, Switch, DIN Rail, Busbar, Plate, Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
TE smart current sensors measure the load currents of an electrical system and send the data to meters and measurement hubs via an RJ12 plug-and-play output. Thanks to a wide measurement range, TE current sensors cover the full current range of 5 to 2000 A, with 7 references. TE solid current sensors can be connected to DIRIS Digiware, DIRIS A-40, or DIRIS B Power Monitoring Devices via a rapid RJ12 connection. Numerous accessories are available to aid the installation of sensors in any type of cabinet.
Plug & Play
A rapid RJ12 connection makes wiring easy and reliable and prevents wiring errors. This also allows automatic detection of the sensor type and size/transformation ratio.
The sensors can be installed in both directions.
Class 0.5 for the global measuring chain (measurement hub + TE current sensors) from 2 to 120% of the nominal current In.
Installation
The TE solid sensor range is specially designed for new installations, and has the same pitch as the most common protective devices.
Related links
- Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- Socomec TE-18 Series Current Transformer 600 A
- Socomec TE-90 Series Current Transformer 2 kA 300V
- Socomec 192T Series Current Transformer 2 kA
- Socomec TBA 103 Series Current Transformer 2 kA 23mm Bore
- Socomec TF-120 Series Current Transformer 2 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 2 kA
- Siemens 3VA9 Series Current Transformer 2 kA
