Broyce Control BZCT Series Current Transformer 400 A 720V 210mm Bore
- RS Stock No.:
- 317-618
- Mfr. Part No.:
- BZCT210
- Manufacturer:
- Broyce Control
Subtotal (1 unit)*
€212.72
(exc. VAT)
€261.65
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.72 |
*price indicative
- RS Stock No.:
- 317-618
- Mfr. Part No.:
- BZCT210
- Manufacturer:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | Current Transformer | |
| Series | BZCT | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.3kg | |
| Depth | 33mm | |
| Standards/Approvals | Conforms to: IEC61869, CE & UKCA Compliant | |
| Width | 60mm | |
| Mount Type | Surface | |
| Supply Voltage | 720V | |
| Bore Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Current Transformer | ||
Series BZCT | ||
Primary Current 400A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.3kg | ||
Depth 33mm | ||
Standards/Approvals Conforms to: IEC61869, CE & UKCA Compliant | ||
Width 60mm | ||
Mount Type Surface | ||
Supply Voltage 720V | ||
Bore Diameter 210mm | ||
- COO (Country of Origin):
- GB
The Broyce Control Core Balance Current Transformer (CBCT) or Toroid is designed for use in conjunction with all Broyce Type A Earth Leakage Relays that require an external sensing means. It is used to detect leakage current and transmit a proportional signal to an Earth Leakage Relay.
210mm diameter aperture
1 by 1000 current ratio
Surface mounting with 4 fixing slots
Supplied with separate mounting feet
Related links
- Broyce Control BZCT Series Current Transformer 320 A 720V 160mm Bore
- Broyce Control BZCT Series Current Transformer 35mm Bore
- Broyce Control BZCT Series Current Transformer 120mm Bore
- Broyce Control BZCT Series Current Transformer 70mm Bore
- Broyce Control BZCT Series Current Transformer 50mm Bore
- RS PRO RS PRO Series Current Transformer 400 A 1000/1 720V ac 210mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
