Wurth Elektronik CST Series Current Transformer 1:60
- RS Stock No.:
- 484-806
- Distrelec Article No.:
- 301-89-979
- Mfr. Part No.:
- 749251060
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 484-806
- Distrelec Article No.:
- 301-89-979
- Mfr. Part No.:
- 749251060
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Current Transformer | |
| Series | CST | |
| Primary DC Resistance | 0.75mΩ | |
| Secondary DC Resistance | 1.4Ω | |
| Inductance | 720μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.33mm | |
| Width | 6.9mm | |
| Length | 7.7mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 1MHz | |
| Turns Ratio | 1:60 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Current Transformer | ||
Series CST | ||
Primary DC Resistance 0.75mΩ | ||
Secondary DC Resistance 1.4Ω | ||
Inductance 720μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.33mm | ||
Width 6.9mm | ||
Length 7.7mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Maximum Operating Frequency 1MHz | ||
Turns Ratio 1:60 | ||
Related links
- Wurth Elektronik CST Series Current Transformer 1:50
- Wurth Elektronik CST Series Current Transformer 1:100
- Wurth Elektronik CST Series Current Transformer 1:125
- Wurth Elektronik CST Series Current Transformer 1:30
- Wurth Elektronik CST Series Current Transformer 1:70
- Wurth Elektronik CST Series Current Transformer 1:20
- Wurth Elektronik CST Series Current Transformer 1:40
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:1000 80V
