Wurth Elektronik CST Series Current Transformer 1:40

Subtotal (1 unit)*

€5.84

(exc. VAT)

€7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.84

*price indicative

Packaging Options:
RS Stock No.:
487-171
Distrelec Article No.:
301-89-977
Mfr. Part No.:
749251040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Current Transformer

Series

CST

Primary DC Resistance

0.75mΩ

Secondary DC Resistance

1.4Ω

Inductance

320μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

5.33mm

Length

7.7mm

Standards/Approvals

No

Width

6.9mm

Maximum Operating Frequency

1MHz

Mount Type

Surface

Turns Ratio

1:40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy