Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23mm Bore
- RS Stock No.:
- 597-840
- Mfr. Part No.:
- CTD1X505AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€52.38
(exc. VAT)
€64.43
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.38 |
*price indicative
- RS Stock No.:
- 597-840
- Mfr. Part No.:
- CTD1X505AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD-1X | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Depth | 83.6mm | |
| Length | 46mm | |
| Width | 44mm | |
| Weight | 200g | |
| Mount Type | Panel, DIN Rail | |
| Maximum Operating Frequency | 62Hz | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD-1X | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Depth 83.6mm | ||
Length 46mm | ||
Width 44mm | ||
Weight 200g | ||
Mount Type Panel, DIN Rail | ||
Maximum Operating Frequency 62Hz | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 23mm | ||
The Carlo Gavazzi AC Current Transformer (maximum 23mm diameter cable) Type CTD-1X is a cable and bus-bar type current transformer with DIN-rail, busbar, and panel mounting facility. It supports rated primary currents 50A.
Removable DIN-rail mounting holder
Removable panel fixing clips
2 cable or bus-bar isolated fixing screws
Double screw terminals (up to 8-wire connections)
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23mm Bore
- Carlo Gavazzi CTD-4X Series Current Transformer 1 kA 51mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 200 A 24mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 720V 22.5mm Bore
