Carlo Gavazzi CTD-2X Series Current Transformer 200 A 24mm Bore
- RS Stock No.:
- 597-844
- Mfr. Part No.:
- CTD2X2005AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€52.48
(exc. VAT)
€64.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.48 |
*price indicative
- RS Stock No.:
- 597-844
- Mfr. Part No.:
- CTD2X2005AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD-2X | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.5mm | |
| Weight | 500g | |
| Length | 56mm | |
| Standards/Approvals | RoHS | |
| Width | 63mm | |
| Mount Type | DIN Rail, Panel | |
| Maximum Operating Frequency | 62Hz | |
| Bore Diameter | 24mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD-2X | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 104.5mm | ||
Weight 500g | ||
Length 56mm | ||
Standards/Approvals RoHS | ||
Width 63mm | ||
Mount Type DIN Rail, Panel | ||
Maximum Operating Frequency 62Hz | ||
Bore Diameter 24mm | ||
Minimum Operating Frequency 48Hz | ||
The Carlo Gavazzi AC Current Transformer (max 30x10 mm bus-bar) Type CTD-2X is a cable and bus-bar type current transformer with DIN-rail, busbar, and panel mounting facility. It supports rated primary currents 200A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
2 Bus-bar isolated fixing screws
Double screw terminals (up to 8-wire connections)
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 720V 22.5mm Bore
- Carlo Gavazzi CTD-4X Series Current Transformer 1 kA 51mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23mm Bore
