Tele SensAct Series Current Transformer 50 A 11V dc, 30 V dc
- RS Stock No.:
- 658-349
- Mfr. Part No.:
- S6IA50A
- Manufacturer:
- Tele
Subtotal (1 unit)*
€64.82
(exc. VAT)
€79.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.82 |
*price indicative
- RS Stock No.:
- 658-349
- Mfr. Part No.:
- S6IA50A
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Current Transformer | |
| Series | SensAct | |
| Primary Current | 50A | |
| Standards/Approvals | REACH, CMRT, WEEE, TSCA, RoHS, CE | |
| Maximum Operating Frequency | 2000Hz | |
| Mount Type | DIN Rail | |
| Supply Voltage | 11, 30V dc | |
| Minimum Operating Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Current Transformer | ||
Series SensAct | ||
Primary Current 50A | ||
Standards/Approvals REACH, CMRT, WEEE, TSCA, RoHS, CE | ||
Maximum Operating Frequency 2000Hz | ||
Mount Type DIN Rail | ||
Supply Voltage 11, 30V dc | ||
Minimum Operating Frequency 20Hz | ||
- COO (Country of Origin):
- IT
The Tele C/DC measuring circuit uses a current transformer to provide accurate TRMS measurements from 0 to 50A. It supports both DC and AC signals with a frequency range of 20 to 2000 Hz. The device is capable of bipolar measurement, making it suitable for monitoring bidirectional currents. Output is provided via a standard 4 to 20 mA interface, enabling easy integration with industrial control systems.
Measuring range adjustable by DIP switch
DIN rail mounting
Related links
- Tele SensAct Series Current Transformer 300 A 11V dc, 30 V dc
- Tele SensAct Series Current Transformer 50 A 12V dc, 30 V dc
- Tele SensAct Series Current Transformer 300 A 12V dc, 30 V dc
- LEM AT-B420L Series Current Transformer 50 A 20V dc, 30 V dc 16mm Bore
- HOBUT CT132TRAN Series Current Transformer 50 A 15V, 30 V 21mm Bore
- LEM APR-B420L Series Current Transformer 50 A 12V dc, 24 V dc 18mm Bore
- LEM AP-B420L Series Current Transformer 50 A 12V dc, 24 V dc 18mm Bore
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
