Tele SensAct Series Current Transformer 50 A 12V dc, 30 V dc
- RS Stock No.:
- 658-350
- Mfr. Part No.:
- S6IA50AM
- Manufacturer:
- Tele
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 658-350
- Mfr. Part No.:
- S6IA50AM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Current Transformer | |
| Series | SensAct | |
| Primary Current | 50A | |
| Standards/Approvals | CMRT, REACH, RoHS, TSCA, WEEE, CE | |
| Maximum Operating Frequency | 2000Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 20Hz | |
| Supply Voltage | 12, 30V dc | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Current Transformer | ||
Series SensAct | ||
Primary Current 50A | ||
Standards/Approvals CMRT, REACH, RoHS, TSCA, WEEE, CE | ||
Maximum Operating Frequency 2000Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 20Hz | ||
Supply Voltage 12, 30V dc | ||
- COO (Country of Origin):
- IT
The Tele AC/DC current transformer provides accurate TRMS measurement for currents ranging from 0 to 50A. It supports both DC and AC signals with a frequency range of 20 to 2000 Hz. The device is capable of bipolar measurement, ideal for monitoring bidirectional current flow. Output is delivered as a standard analog 0 to 10 V signal for easy integration with analog control or monitoring systems.
Measuring range adjustable by DIP switch
DIN rail mounting
Related links
- Tele SensAct Series Current Transformer 50 A 11V dc, 30 V dc
- Tele SensAct Series Current Transformer 300 A 12V dc, 30 V dc
- Tele SensAct Series Current Transformer 300 A 11V dc, 30 V dc
- LEM APR-B420L Series Current Transformer 50 A 12V dc, 24 V dc 18mm Bore
- LEM AP-B420L Series Current Transformer 50 A 12V dc, 24 V dc 18mm Bore
- LEM AT-B420L Series Current Transformer 50 A 20V dc, 30 V dc 16mm Bore
- LEM LAH Series Current Transformer 50 A 12V, 15 V
- LEM HTR 50 ... 500-SB Series Current Transformer 50 A 12V, 15 V 21mm Bore
