Sifam Tinsley LCTB Series Current Transformer 800 A

Subtotal (1 unit)*

€73.80

(exc. VAT)

€90.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.80

*price indicative

RS Stock No.:
683-331
Mfr. Part No.:
XM20-375106S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

LCTB

Secondary Current

5A

Primary Current

800A

Depth

40mm

Width

86mm

Mount Type

Busbar

COO (Country of Origin):
IN
The Sifam Tinsley Current Transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable Terminal covers and a wide range of primary current ratings with a high accuracy class suitable for tariff metering applications.

Comprehensive class accuracy

Cost effective moulded case current transformer

0.2s accuracy class

Place of insulation Indoor

Altitude up to 2000 m

Degree of protection IP20

Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy