Sifam Tinsley LCTB Series Current Transformer 1 kA
- RS Stock No.:
- 683-332
- Mfr. Part No.:
- XM20-395116S000000
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.80 |
*price indicative
- RS Stock No.:
- 683-332
- Mfr. Part No.:
- XM20-395116S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | LCTB | |
| Secondary Current | 5A | |
| Primary Current | 1kA | |
| Width | 86mm | |
| Depth | 40mm | |
| Mount Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series LCTB | ||
Secondary Current 5A | ||
Primary Current 1kA | ||
Width 86mm | ||
Depth 40mm | ||
Mount Type Busbar | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley Current Transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable Terminal covers and a wide range of primary current ratings with a high accuracy class suitable for tariff metering applications.
Comprehensive class accuracy
Cost effective moulded case current transformer
0.2s accuracy class
Place of insulation Indoor
Altitude up to 2000 m
Degree of protection IP20
Degree of pollution 2
Related links
- Sifam Tinsley LCTB Series Current Transformer 800 A
- Sifam Tinsley LCTB Series Current Transformer 150 A
- Sifam Tinsley LCTB Series Current Transformer 100 A
- Sifam Tinsley LCTB Series Current Transformer 2000 A
- Sifam Tinsley LCTB Series Current Transformer 500 A
- Sifam Tinsley LCTB Series Current Transformer 1600 A
- Sifam Tinsley LCTB Series Current Transformer 250 A
- Sifam Tinsley LCTB Series Current Transformer 1200 A
