ABB 1SE Series Current Transformer 120 A
- RS Stock No.:
- 720-994
- Mfr. Part No.:
- 1SEP619870P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 720-994
- Mfr. Part No.:
- 1SEP619870P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 120A | |
| Weight | 1kg | |
| Depth | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 120A | ||
Weight 1kg | ||
Depth 45mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is a high-performance device designed to accurately monitor electrical currents in low-voltage applications. With its robust build and Compact dimensions, this transformer ensures reliable performance while conforming to stringent industry standards. Ideal for use in various electrical systems, it provides essential data for efficient energy management.
Compact dimensions of 35 mm width, 65 mm height, and 45 mm depth facilitate easy integration into existing installations
Weighs only 1 kg, promoting ease of handling and installation
Made from compliant materials for enhanced safety and environmental responsibility
Designed with an accurate current measuring capability for improved energy monitoring
CE compliant, ensuring adherence to European safety and quality regulations
Renowned support for low-voltage applications, reinforcing reliability and durability
Minimum order quantity of 1 piece allows flexibility for diverse project needs
Includes essential technical documentation for straightforward use and understanding
Related links
- ABB 1SE Series Current Transformer 120 A
- HOBUT CTRA Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A