ABB 1SE Series Current Transformer 160 A
- RS Stock No.:
- 721-104
- Mfr. Part No.:
- 1SEP619892P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.33 |
*price indicative
- RS Stock No.:
- 721-104
- Mfr. Part No.:
- 1SEP619892P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 160A | |
| Length | 65mm | |
| Depth | 45mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 160A | ||
Length 65mm | ||
Depth 45mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
- COO (Country of Origin):
- BG
The ABB Current Transformer is designed to provide reliable current measurement for low-voltage applications. This precision instrument plays a Crucial role in energy management by accurately transferring the primary current to a proportional secondary current, ensuring optimal performance and safety in various electrical systems. Built to meet rigorous industry standards, this transformer is suitable for a range of applications, demonstrating exceptional quality and compliance with international regulations.
Supports efficient energy monitoring and management
Complies with EU Directive 2011/65/EU for RoHS
Constructed for durability with a net weight of 1 kg
Offers easy integration with existing systems due to its Compact dimensions
Provides a minimum order quantity of just 1 piece, catering to diverse purchasing needs
Certified for conformity with CE regulations, ensuring high-quality and safe operation
Includes comprehensive documentation for material compliance, including Conflict Minerals and REACH declarations
Categorised under ETIM for accessories/spare parts in low-voltage switch technology
Related links
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 120 A