Socomec QCT-C Series Current Transformer 1 kA

Image representative of range

Subtotal (1 unit)*

€204.00

(exc. VAT)

€250.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€204.00

*price indicative

RS Stock No.:
754-753
Mfr. Part No.:
194S0455
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

QCT-C

Terminal Type

RJ12

Primary Current

1kA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

100mm

Weight

512g

Length

50mm

Standards/Approvals

UL 61010

Width

170mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
FR
The Socomec Three-phase current transformers deliver high-level performance for precise electrical monitoring. These units accurately measure load currents and transmit data to COUNTIS P44-xQCT meters via efficient RJ12 outputs.

Overall accuracy class 0.5

Record wiring time and easy installation

Measuring range from 5 to 1000 Amps

Four references cover the entire range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy