Socomec QCT-C Series Current Transformer 250 A
- RS Stock No.:
- 754-750
- Mfr. Part No.:
- 194S0435
- Manufacturer:
- Socomec
Image representative of range
Subtotal (1 unit)*
€160.00
(exc. VAT)
€196.80
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.00 |
*price indicative
- RS Stock No.:
- 754-750
- Mfr. Part No.:
- 194S0435
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | QCT-C | |
| Terminal Type | RJ12 | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Depth | 140mm | |
| Standards/Approvals | UL 61010 | |
| Width | 150mm | |
| Weight | 928g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series QCT-C | ||
Terminal Type RJ12 | ||
Minimum Operating Temperature -10°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Depth 140mm | ||
Standards/Approvals UL 61010 | ||
Width 150mm | ||
Weight 928g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec Three-phase current transformers deliver high-level performance and precision for electrical system monitoring. Designed for seamless integration with COUNTIS P44-xQCT meters, these units provide reliable load current data via efficient RJ12 outputs.
Overall accuracy class 0.5
Record wiring time and easy installation
Measuring range from 5 to 1000 Amps
Four references cover the entire range
Related links
- Socomec QCT-C Series Current Transformer 160 A
- Socomec QCT-C Series Current Transformer 630 A
- Socomec QCT-C Series Current Transformer 1 kA
- Socomec TR-21 Series Current Transformer 250 A
- Socomec TE-35 Series Current Transformer 250 A
- Socomec TCB 26-40 Series Current Transformer 250 A 26mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
