Lovato Electric DM Series Current Transformer 1 kA 44mm Bore
- RS Stock No.:
- 820-367
- Mfr. Part No.:
- DM33T1000
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€65.28
(exc. VAT)
€80.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.28 |
*price indicative
- RS Stock No.:
- 820-367
- Mfr. Part No.:
- DM33T1000
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 109mm | |
| Standards/Approvals | UKCA | |
| Width | 95mm | |
| Weight | 441g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 44mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 109mm | ||
Standards/Approvals UKCA | ||
Width 95mm | ||
Weight 441g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 44mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for optimal performance with 44mm cables, effectively managing currents up to 1000A for various applications including busbars.
Operates efficiently at a primary current of 1000A with 5A secondary output
Designed for operational frequencies ranging from 50Hz to 60Hz
Offers a robust overload withstand capacity at 120% of nominal current
Rated insulation voltage of 720V ensures reliable performance under heavy loads
Related links
- Lovato Electric DM Series Current Transformer 1 kA 66mm Bore
- Lovato Electric DM Series Current Transformer 800 A 44mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 23mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 45mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 30mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 86mm Bore
- Lovato Electric DM Series Series Current Transformer 1 kA 10 VA 85.5mm Bore
- Socomec TCB 44-63 Series Current Transformer 1 kA 44mm Bore
