Lovato Electric DM Series Series Current Transformer 1 kA 10 VA 85.5mm Bore
- RS Stock No.:
- 828-521
- Mfr. Part No.:
- DM5TP1000
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€186.64
(exc. VAT)
€229.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.64 |
*price indicative
- RS Stock No.:
- 828-521
- Mfr. Part No.:
- DM5TP1000
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 144mm | |
| Standards/Approvals | IEC | |
| Length | 163mm | |
| Weight | 900g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 85.5mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 144mm | ||
Standards/Approvals IEC | ||
Length 163mm | ||
Weight 900g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 85.5mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for measuring high current levels in solid-core applications, specifically suitable for diameter 85.5mm cables and busbars of various dimensions, ensuring precise current measurement.
Primary current input rated at 1000A with a secondary output of 5A
Wide operational frequency range between 50Hz and 60Hz
Able to withstand 120% of its rated overload current
Rated insulation voltage of 720V according to IEC/EN standards
Related links
- Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 2 kA 15 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 600 A 15 VA 85.5mm Bore
- Lovato Electric Current Transformer 2.5 kA 10 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 10 VA 35mm Bore
- Lovato Electric DM Series Series Current Transformer 1.2 kA 10 VA 30mm Bore
- Lovato Electric DM Series Series Current Transformer 1.2 kA 10 VA 52mm Bore
- Lovato Electric Current Transformer 3 kA 20 VA 85.5mm Bore
