Lovato Electric DM Series Series Current Transformer 1.2 kA 10 VA 30mm Bore

Image representative of range

Subtotal (1 unit)*

€52.22

(exc. VAT)

€64.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.22

*price indicative

RS Stock No.:
828-503
Mfr. Part No.:
DM33T1200
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

1.2kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Weight

463g

Length

109mm

Width

95mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Diameter

30mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer is designed for diameter 44mm cable applications, providing reliable measurement for high-current scenarios up to 1200A. Its solid-core construction ensures robust performance tailored for a range of installation requirements.

Solid-core design for enhanced durability and accurate current sensing

Supports primary current input of 1200A with a secondary output of 5A

Operational frequency range of 50 to 60 Hz ensures versatility

Overload withstand capability of 120% of rated current for extended reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy