Lovato Electric DM Series Series Current Transformer 2.25 kA 15 VA 62mm Bore
- RS Stock No.:
- 828-509
- Mfr. Part No.:
- DM37T2250
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€82.28
(exc. VAT)
€101.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.28 |
*price indicative
- RS Stock No.:
- 828-509
- Mfr. Part No.:
- DM37T2250
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 2.25kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.02kg | |
| Length | 170mm | |
| Width | 128mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 2.25kA | ||
Maximum Operating Temperature 50°C | ||
Weight 1.02kg | ||
Length 170mm | ||
Width 128mm | ||
Standards/Approvals IEC | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 62mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer offers solid-core construction, designed specifically for 101x56mm busbars, supporting a primary current capacity of up to 2250A.
Operates efficiently within a frequency range of 50 to 60 Hz
Offers a nominal secondary output current of 5A
Designed for a maximum overload withstand of 120% of the primary current
Provides insulation rated at 720V according to IEC/EN standards
Related links
- Lovato DM Series Series Current Transformer 2500 A 15 VA 62mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 62mm Bore
- Lovato DM Series Series Current Transformer 3000 A 20 VA 62mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5mm Bore
- Lovato DM Series Series Current Transformer 600 A 15 VA 85.5mm Bore
- Lovato DM Series Series Current Transformer 1200 A 10 VA 52mm Bore
- Lovato DM Series Series Current Transformer 1250 A 12 VA 85.5mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5mm Bore
